MJD117-1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 11.548
Unit Price: 1,12000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD117-1G

DigiKey Part Number
MJD117-1GOS-ND
Manufacturer
Manufacturer Product Number
MJD117-1G
Description
TRANS PNP DARL 100V 2A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD117-1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1.75 W
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 128.429 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

128.429In Stock
Ships from Rochester Electronics, LLC