MJ15002G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 35.704
Unit Price: 7,30000 €
Datasheet
Bipolar (BJT) Transistor PNP 140 V 15 A 2MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15002G

DigiKey Part Number
MJ15002GOS-ND
Manufacturer
Manufacturer Product Number
MJ15002G
Description
TRANS PNP 140V 15A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 15 A 2MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 4A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 4A, 2V
Power - Max
200 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable