MGSF1N03LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 7.958
Unit Price: 0,71000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 30.243
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 137
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.286
Unit Price: 0,68000 €
Datasheet
N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSF1N03LT3G

DigiKey Part Number
MGSF1N03LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGSF1N03LT3G
Description
MOSFET N-CH 30V 1.6A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MGSF1N03LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
420mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable