MDC3105DMT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.854
Unit Price: 2,68000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC3105DMT1G

DigiKey Part Number
MDC3105DMT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDC3105DMT1G
Description
IC PWR DRIVER BIPOLAR 1:1 SC74
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
MDC3105DMT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
6V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 522.349 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

522.349In Stock
Ships from Rochester Electronics, LLC