
DRDC3105E6-7 | |
|---|---|
DigiKey Part Number | DRDC3105E6-7DITR-ND - Tape & Reel (TR) DRDC3105E6-7DICT-ND - Cut Tape (CT) DRDC3105E6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDC3105E6-7 |
Description | IC PWR DRIVER BIPOLAR 1:1 SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 430mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DRDC3105E6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 430mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11832 € | 29,58 € |
| 500 | 0,11220 € | 56,10 € |
| 1.000 | 0,10718 € | 107,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10097 € | 302,91 € |
| 6.000 | 0,09793 € | 587,58 € |
| 9.000 | 0,09641 € | 867,69 € |
| 15.000 | 0,09473 € | 1.420,95 € |
| 21.000 | 0,09374 € | 1.968,54 € |
| 30.000 | 0,09279 € | 2.783,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










