Similar

MCT5211SD | |
|---|---|
DigiKey Part Number | MCT5211SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT5211SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT5211SD Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 150% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 14µs, 2.5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT5210SM | onsemi | 1.000 | MCT5210SM-ND | 1,25000 € | Similar |
| MCT5211SR2M | onsemi | 864 | MCT5211SR2MCT-ND | 1,40000 € | Similar |


