


MCT5211SR2M | |
|---|---|
DigiKey Part Number | MCT5211SR2MTR-ND - Tape & Reel (TR) MCT5211SR2MCT-ND - Cut Tape (CT) MCT5211SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT5211SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT5211SR2M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 150% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 14µs, 2.5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,75770 € | 75,77 € |
| 500 | 0,64856 € | 324,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58934 € | 589,34 € |
| 2.000 | 0,56031 € | 1.120,62 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

