
MCT2E | |
|---|---|
DigiKey Part Number | MCT2E-ND |
Manufacturer | |
Manufacturer Product Number | MCT2E |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT2E Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 1.1µs, 50µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |




