
MCT2EX | |
|---|---|
DigiKey Part Number | MCT2EX-ND |
Manufacturer | |
Manufacturer Product Number | MCT2EX |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Isocom Components 2004 LTD | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 65 | 0,44923 € | 29,20 € |
| 130 | 0,41338 € | 53,74 € |
| 520 | 0,35685 € | 185,56 € |
| 1.040 | 0,33476 € | 348,15 € |
| 2.015 | 0,31679 € | 638,33 € |
| 5.005 | 0,29629 € | 1.482,93 € |
| 10.010 | 0,28342 € | 2.837,03 € |
| 25.025 | 0,26938 € | 6.741,23 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

