
MMSZ5226CT1G | |
|---|---|
DigiKey Part Number | MMSZ5226CT1GOSTR-ND - Tape & Reel (TR) MMSZ5226CT1GOSCT-ND - Cut Tape (CT) MMSZ5226CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226CT1G |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05490 € | 27,45 € |
| 1.000 | 0,04834 € | 48,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03700 € | 111,00 € |
| 6.000 | 0,03309 € | 198,54 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







