MCH6124-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.951
Unit Price: 0,72000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 3 A 400MHz 1 W Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6124-TL-E

DigiKey Part Number
MCH6124-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6124-TL-E
Description
TRANS PNP 20V 3A 6-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 400MHz 1 W Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
400MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
6-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
6-MCPH
Vce Saturation (Max) @ Ib, Ic
195mV @ 75mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJT4030PT1Gonsemi2.951NJT4030PT1GOSCT-ND0,72000 €Similar
Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC