MFR Recommended
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 16GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 17.5dB | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-MCPH | |
Base Product Number |




