
MCH4015-TL-H | |
|---|---|
DigiKey Part Number | MCH4015-TL-HOSTR-ND - Tape & Reel (TR) MCH4015-TL-HOSCT-ND - Cut Tape (CT) MCH4015-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH4015-TL-H |
Description | RF TRANS NPN 12V 10GHZ 4-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 10GHz 450mW Surface Mount 4-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 17dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,16265 € | 162,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13105 € | 393,15 € |
| 6.000 | 0,11976 € | 718,56 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



