
NSVF4015SG4T1G | |
|---|---|
DigiKey Part Number | NSVF4015SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4015SG4T1GOSCT-ND - Cut Tape (CT) NSVF4015SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4015SG4T1G |
Description | RF TRANS NPN 12V 10GHZ SC-82FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 10GHz 450mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 17dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SC-82FL/MCPH4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23400 € | 5,85 € |
| 100 | 0,20270 € | 20,27 € |
| 250 | 0,18776 € | 46,94 € |
| 500 | 0,17878 € | 89,39 € |
| 1.000 | 0,17179 € | 171,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16225 € | 486,75 € |
| 6.000 | 0,15778 € | 946,68 € |
| 9.000 | 0,15554 € | 1.399,86 € |
| 15.000 | 0,15305 € | 2.295,75 € |
| 21.000 | 0,15160 € | 3.183,60 € |
| 30.000 | 0,15021 € | 4.506,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



