P-Channel 30 V 1.6A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1.6A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
onsemi USB Type-C Solutions | Digi-Key Daily

MCH3375-TL-W

DigiKey Part Number
MCH3375-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3375-TL-W
Description
MOSFET P-CH 30V 1.6A SC70
Customer Reference
Detailed Description
P-Channel 30 V 1.6A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
EDA/CAD Models
MCH3375-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
295mOhm @ 800mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
82 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70FL/MCPH3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.144 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16.144In Stock
Ships from Flip Electronics