


MC79L18ACPG | |
|---|---|
DigiKey Part Number | MC79L18ACPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79L18ACPG |
Description | IC REG LINEAR -18V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L18ACPG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Bulk | PSRR 48dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12308 € | 30,77 € |
| 500 | 0,11680 € | 58,40 € |
| 2.000 | 0,10738 € | 214,76 € |
| 4.000 | 0,10388 € | 415,52 € |
| 6.000 | 0,10212 € | 612,72 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


