


MC78L18ACPG | |
|---|---|
DigiKey Part Number | MC78L18ACPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L18ACPG |
Description | IC REG LINEAR 18V 100MA TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L18ACPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Bulk | PSRR 48dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,11868 € | 29,67 € |
| 500 | 0,11258 € | 56,29 € |
| 2.000 | 0,10346 € | 206,92 € |
| 4.000 | 0,10007 € | 400,28 € |
| 6.000 | 0,09837 € | 590,22 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



