


MC79L05ACDR2G | |
|---|---|
DigiKey Part Number | MC79L05ACDR2GOSTR-ND - Tape & Reel (TR) MC79L05ACDR2GOSCT-ND - Cut Tape (CT) MC79L05ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05ACDR2G |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACDR2G Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11870 € | 11,87 € |
| 250 | 0,10916 € | 27,29 € |
| 500 | 0,10348 € | 51,74 € |
| 1.000 | 0,09879 € | 98,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09110 € | 227,75 € |
| 5.000 | 0,08820 € | 441,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











