
AD8622ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8622ARZ-REEL7TR-ND - Tape & Reel (TR) AD8622ARZ-REEL7CT-ND - Cut Tape (CT) AD8622ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8622ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8622ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 215µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 4,70600 € | 47,06 € |
| 25 | 4,10240 € | 102,56 € |
| 100 | 3,42030 € | 342,03 € |
| 250 | 3,08536 € | 771,34 € |
| 500 | 2,99056 € | 1.495,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99056 € | 2.990,56 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |




