Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC78M05CDTT5 | |
|---|---|
DigiKey Part Number | MC78M05CDTT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78M05CDTT5 |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CDTT5 Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA178M05FP-E2 | Rohm Semiconductor | 1.571 | BA178M05FP-E2CT-ND | 1,44000 € | Similar |
| L7805CDT-TR | STMicroelectronics | 26.071 | 497-7255-1-ND | 0,83000 € | Similar |
| L78M05ABDT-TR | STMicroelectronics | 6.076 | 497-1201-1-ND | 0,35000 € | Similar |
| L78M05ACDT-TR | STMicroelectronics | 20.619 | 497-1202-1-ND | 0,48000 € | Similar |
| L78M05CDT-TR | STMicroelectronics | 24.895 | 497-1203-1-ND | 0,31000 € | Similar |






