Direct




MC78LC25NTR | |
|---|---|
DigiKey Part Number | MC78LC25NTROS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78LC25NTR |
Description | IC REG LINEAR 2.5V 80MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC25NTR Models |
Category | Voltage Dropout (Max) 0.06V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3.6 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Regulators 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78LC25NTRG | onsemi | 6.521 | MC78LC25NTRGOSCT-ND | 0,20000 € | Direct |


