



MC78LC25NTRG | |
|---|---|
DigiKey Part Number | MC78LC25NTRGOSTR-ND - Tape & Reel (TR) MC78LC25NTRGOSCT-ND - Cut Tape (CT) MC78LC25NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC25NTRG |
Description | IC REG LINEAR 2.5V 80MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC25NTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09200 € | 23,00 € |
| 500 | 0,08708 € | 43,54 € |
| 1.000 | 0,08303 € | 83,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07575 € | 227,25 € |
| 6.000 | 0,07337 € | 440,22 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

