Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MC78L12ACPRM | |
|---|---|
DigiKey Part Number | MC78L12ACPRM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPRM |
Description | IC REG LINEAR 12V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPRM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Box (TB) | PSRR 42dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L12ACPRMG | onsemi | 4.925 | MC78L12ACPRMGOSCT-ND | 0,27000 € | Direct |
| L78L12ABZ-AP | STMicroelectronics | 6.492 | 497-19605-1-ND | 0,26000 € | Similar |
| L78L12ACZ-TR | STMicroelectronics | 7.404 | 497-1196-1-ND | 0,26000 € | Similar |
| LM78L12ACZ/LFT3 | Texas Instruments | 1.784 | 296-LM78L12ACZ/LFT3CT-ND | 0,51000 € | Similar |
| LM78L12ACZ/LFT4 | Texas Instruments | 1.927 | 296-LM78L12ACZ/LFT4CT-ND | 0,59000 € | Similar |





