



UA78L12ACLPR | |
|---|---|
DigiKey Part Number | 296-24392-2-ND - Tape & Reel (TR) 296-24392-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L12ACLPR |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L12ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABZ-AP | STMicroelectronics | 6.492 | 497-19605-1-ND | 0,27000 € | Similar |
| MC78L12ACPRMG | onsemi | 4.925 | MC78L12ACPRMGOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76200 € | 19,05 € |
| 100 | 0,67510 € | 67,51 € |
| 250 | 0,63356 € | 158,39 € |
| 500 | 0,60848 € | 304,24 € |
| 1.000 | 0,58786 € | 587,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60293 € | 1.205,86 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

