MC78L12ABPRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 908
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.502
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.589
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.784
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.927
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.991
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.382
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.790
Unit Price: 0,99000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L12ABPRP

DigiKey Part Number
MC78L12ABPRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L12ABPRP
Description
IC REG LINEAR 12V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L12ABPRP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes