MC78L05ACP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.427
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 1.341
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 871
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 19.320
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 303
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 8.828
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 3.917
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 7.286
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 1.506
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.973
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13479 €
Datasheet

Similar


onsemi
In Stock: 558
Unit Price: 0,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 19.872
Unit Price: 1,44000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACP

DigiKey Part Number
MC78L05ACPFS-ND
Manufacturer
Manufacturer Product Number
MC78L05ACP
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable