



NCV78L05ABPRPG | |
|---|---|
DigiKey Part Number | 488-NCV78L05ABPRPGCT-ND - Cut Tape (CT) 488-NCV78L05ABPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABPRPG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABPRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14860 € | 14,86 € |
| 250 | 0,13716 € | 34,29 € |
| 500 | 0,13026 € | 65,13 € |
| 1.000 | 0,12459 € | 124,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11992 € | 239,84 € |
| 4.000 | 0,11608 € | 464,32 € |
| 6.000 | 0,11415 € | 684,90 € |
| 10.000 | 0,11202 € | 1.120,20 € |
| 14.000 | 0,11077 € | 1.550,78 € |
| 20.000 | 0,10957 € | 2.191,40 € |
| 50.000 | 0,10699 € | 5.349,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

