Similar
Similar



Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 67dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7824BTG | onsemi | 1.291 | MC7824BTGOS-ND | 0,51000 € | Direct |
| MC7824ACTG | onsemi | 3.237 | MC7824ACTGOS-ND | 0,52000 € | Similar |
| MC7824CTG | onsemi | 9.056 | MC7824CTGOS-ND | 0,49000 € | Similar |
| L7824ABV | STMicroelectronics | 2.564 | 497-8354-5-ND | 1,06000 € | Similar |
| L7824ACV | STMicroelectronics | 630 | 497-1458-5-ND | 0,23043 € | Similar |




