MC7812BD2T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.712
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.156
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 382
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.605
Unit Price: 0,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7812BD2T

DigiKey Part Number
MC7812BD2T-ND
Manufacturer
Manufacturer Product Number
MC7812BD2T
Description
IC REG LINEAR 12V 1A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7812BD2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
60dB (1kHz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC7812ABD2TR4Gonsemi3.712MC7812ABD2TR4GOSCT-ND0,65000 €Parametric Equivalent
MC7812BD2TR4Gonsemi4.156MC7812BD2TR4GOSCT-ND0,72000 €Parametric Equivalent
NCV7812BD2TR4Gonsemi382NCV7812BD2TR4GOSCT-ND0,78000 €Parametric Equivalent
L7812CD2T-TRSTMicroelectronics23.605497-1178-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types