Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MC7805ECDTX | |
|---|---|
DigiKey Part Number | MC7805ECDTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC7805ECDTX |
Description | IC REG LINEAR 5V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ECDTX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805BDTRKG | onsemi | 97.778 | MC7805BDTRKGOSCT-ND | 0,43000 € | Direct |
| MC7805BDTG | onsemi | 17.321 | MC7805BDTGOS-ND | 0,42000 € | Similar |
| MC7805CDTG | onsemi | 320 | MC7805CDTGOS-ND | 0,39000 € | Similar |
| MC7805CDTRKG | onsemi | 9.554 | MC7805CDTRKGOSCT-ND | 0,40000 € | Similar |
| MC78M05ABDTG | onsemi | 420 | MC78M05ABDTGOS-ND | 0,39000 € | Similar |




