Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT574ADWG | |
|---|---|
DigiKey Part Number | MC74VHCT574ADWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT574ADWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT574ADWG Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| 74AHCT574D,118 | Nexperia USA Inc. | 0 | 1727-6549-1-ND | 0,42000 € | Similar |
| CD74HCT574M | Texas Instruments | 335 | 296-33162-5-ND | 1,10000 € | Similar |
| CD74HCT574M96 | Texas Instruments | 2.700 | 296-9292-1-ND | 0,68000 € | Similar |
| SN74AHC574DWR | Texas Instruments | 4.000 | 296-4615-1-ND | 0,67000 € | Similar |




