Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT573ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT573ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT573ADTR2 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT573ADTR2 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADTRG | onsemi | 584 | MC74VHCT573ADTRGOSCT-ND | 0,74000 € | Similar |
| 74AHCT573PW,118 | Nexperia USA Inc. | 3.250 | 1727-4005-1-ND | 0,28000 € | Similar |
| 74AHCT573PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573PW-Q100JTR-ND | 0,16400 € | Similar |
| SN74AHCT573DBR | Texas Instruments | 7.634 | 296-4756-1-ND | 0,48000 € | Similar |
| SN74AHCT573DGVR | Texas Instruments | 7.060 | 296-4757-1-ND | 0,48000 € | Similar |






