MC74VHCT540AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19.817
Unit Price: 1,04133 €
Datasheet

Similar


Texas Instruments
In Stock: 5.584
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.736
Unit Price: 0,89000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT540AM

DigiKey Part Number
MC74VHCT540AM-ND
Manufacturer
Manufacturer Product Number
MC74VHCT540AM
Description
IC BUFFER INVERT 5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT540AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes