
SN74AHCT540NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT540NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT540NSRCT-ND - Cut Tape (CT) 296-SN74AHCT540NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,57920 € | 14,48 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,47776 € | 119,44 € |
| 500 | 0,45952 € | 229,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42849 € | 856,98 € |
| 4.000 | 0,41750 € | 1.670,00 € |
| 6.000 | 0,41199 € | 2.471,94 € |
| 10.000 | 0,40589 € | 4.058,90 € |
| 14.000 | 0,40233 € | 5.632,62 € |
| 20.000 | 0,39890 € | 7.978,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




