Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT374AMEL | |
|---|---|
DigiKey Part Number | MC74VHCT374AMEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374AMEL |
Description | IC FF D-TYPE SGL 8-BIT SOEIAJ-20 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,19725 € | Similar |
| 74AHCT374D,118 | Nexperia USA Inc. | 2.000 | 1727-74AHCT374D,118CT-ND | 0,47000 € | Similar |
| SN74AHC374DWR | Texas Instruments | 2.141 | 296-4602-1-ND | 0,48000 € | Similar |
| SN74AHC374NSR | Texas Instruments | 97.887 | 296-SN74AHC374NSRCT-ND | 0,76000 € | Similar |
| SN74AHCT374DW | Rochester Electronics, LLC | 10.338 | 2156-SN74AHCT374DW-ND | 1,10000 € | Similar |




