Direct
Similar
Direct
Direct
Direct

MC74VHCT373ADWR2 | |
|---|---|
DigiKey Part Number | MC74VHCT373ADWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT373ADWR2 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT373ADWR2 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT373ADWR2G | onsemi | 0 | 488-MC74VHCT373ADWR2G-ND | 0,34632 € | Direct |
| MC74VHCT373ADWRG | onsemi | 0 | MC74VHCT373ADWRGOSCT-ND | 0,88000 € | Similar |
| SN74AHCT373DW | Rochester Electronics, LLC | 28.945 | 2156-SN74AHCT373DW-ND | 1,10000 € | Direct |
| SN74AHCT373DWR | Texas Instruments | 34 | 296-4739-1-ND | 0,50000 € | Direct |
| SN74LV373ATDWR | Texas Instruments | 19.753 | 296-21039-1-ND | 0,65000 € | Direct |



