MC74VHCT139AMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.469
Unit Price: 1,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.484
Unit Price: 0,84339 €
Datasheet

Similar


Texas Instruments
In Stock: 3.739
Unit Price: 0,31000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT139AMG

DigiKey Part Number
MC74VHCT139AMG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT139AMG
Description
IC DECODER/DEMUX 1X2:4 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes