Parametric Equivalent
Similar
Similar
Similar

SN74AHCT139D | |
|---|---|
DigiKey Part Number | 296-4667-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139D |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139D Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT139DR | Texas Instruments | 3.739 | 296-14702-1-ND | 0,31000 € | Parametric Equivalent |
| 74AHCT139D,118 | Nexperia USA Inc. | 0 | 1727-6540-1-ND | 0,25000 € | Similar |
| 74AHCT139D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT139D-Q100JTR-ND | 0,14044 € | Similar |
| MC74VHCT139ADR2G | onsemi | 3.469 | 488-MC74VHCT139ADR2GCT-ND | 1,10000 € | Similar |




