Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MC74VHCT126AMELG | |
|---|---|
DigiKey Part Number | MC74VHCT126AMELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT126AMELG |
Description | IC BUFF 4.5V/5.5V SOEIAJ-14 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package SOEIAJ-14 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT126NSR | Texas Instruments | 1.992 | 296-28651-1-ND | 0,59000 € | Direct |
| 74AHCT126D,118 | Nexperia USA Inc. | 0 | 1727-6537-1-ND | 0,25000 € | Similar |
| SN74AHCT126D | Rochester Electronics, LLC | 20.064 | 2156-SN74AHCT126D-ND | 0,94000 € | Similar |
| SN74AHCT126DR | Texas Instruments | 107.410 | 296-4658-1-ND | 0,42000 € | Similar |
| SN74AHCT126QDREP | Texas Instruments | 0 | 296-22280-2-ND | 1,15571 € | Similar |




