Direct
Direct
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT04ADR2G | onsemi | 2.021 | MC74VHCT04ADR2GOSCT-ND | 0,29000 € | Direct |
| SN74AHCT04NSR | Texas Instruments | 1.900 | 296-13139-1-ND | 0,62000 € | Direct |
| 74AHCT04D,118 | Nexperia USA Inc. | 1.506 | 1727-74AHCT04D,118CT-ND | 0,20000 € | Similar |
| SN74AHCT04D | Rochester Electronics, LLC | 34.217 | 2156-SN74AHCT04D-ND | 0,84000 € | Similar |
| SN74AHCT04DR | Texas Instruments | 4.693 | 296-4642-1-ND | 0,35000 € | Similar |





