Similar
Similar
Similar
Parametric Equivalent

MC74VHCT02AMELG | |
|---|---|
DigiKey Part Number | MC74VHCT02AMELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT02AMELG |
Description | IC GATE NOR 4CH 2-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel SOEIAJ-14 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOEIAJ-14 | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |




