Direct
Direct
Direct
Similar
Similar
Similar
Similar

MC74VHC86DR2 | |
|---|---|
DigiKey Part Number | MC74VHC86DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC86DR2 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC86DR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC86DR2G | onsemi | 4.325 | MC74VHC86DR2GOSCT-ND | 0,30000 € | Direct |
| 74AHC86S14-13 | Diodes Incorporated | 2.500 | 74AHC86S14-13DITR-ND | 0,08245 € | Direct |
| SN74AHC86DR | Texas Instruments | 14.016 | 296-4625-1-ND | 0,34000 € | Direct |
| 74AHC86D,118 | Nexperia USA Inc. | 1.215 | 1727-6534-1-ND | 0,22000 € | Similar |
| 74AHC86D-Q100J | Nexperia USA Inc. | 2.500 | 1727-74AHC86D-Q100JCT-ND | 0,28000 € | Similar |






