XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC86DR2G

DigiKey Part Number
MC74VHC86DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC86DR2GOSCT-ND - Cut Tape (CT)
MC74VHC86DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC86DR2G
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC86DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.847
Factory Stock: 125.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20900 €2,09 €
250,18560 €4,64 €
1000,16020 €16,02 €
2500,14800 €37,00 €
5000,14062 €70,31 €
1.0000,13458 €134,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12820 €320,50 €
5.0000,12435 €621,75 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €