MC74VHC573MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 2.252
Unit Price: 0,74000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.849
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.291
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.107
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.383
Unit Price: 0,69000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC573MELG

DigiKey Part Number
MC74VHC573MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC573MELG
Description
IC D-TYPE TRANSP 8:8 SOEIAJ-20
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC573MELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.871 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.871In Stock
Ships from Rochester Electronics, LLC