
MC74VHC573DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC573DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC573DTR2GOSCT-ND - Cut Tape (CT) MC74VHC573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC573DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC573DTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC573MTC | onsemi | 1.201 | 74VHC573MTC-ND | 0,63000 € | Parametric Equivalent |
| 74VHC573MTCX | onsemi | 7.707 | 74VHC573MTCXCT-ND | 0,63000 € | Parametric Equivalent |
| MC74VHC373DTR2G | onsemi | 1.435 | MC74VHC373DTR2GOSCT-ND | 0,75000 € | Parametric Equivalent |
| 74AHC573PW,118 | Nexperia USA Inc. | 4.566 | 1727-5925-1-ND | 0,29000 € | Direct |
| SN74AHC573PW | Rochester Electronics, LLC | 2.161 | 2156-SN74AHC573PW-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47200 € | 11,80 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,38720 € | 96,80 € |
| 500 | 0,37074 € | 185,37 € |
| 1.000 | 0,36878 € | 368,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34283 € | 857,08 € |
| 5.000 | 0,33420 € | 1.671,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

