
MC74VHC1GU04DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GU04DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GU04DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GU04DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GU04DFT1G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 4.4V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GU04DF1G | onsemi | 3.000 | MC74VHC1GU04DF1G-ND | 0,03034 € | Parametric Equivalent |
| MC74VHC1GU04DFT1G | onsemi | 236 | 488-MC74VHC1GU04DFT1GCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1GU04DFT2G | onsemi | 2.986 | 488-MC74VHC1GU04DFT2GCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1GU04DFT2G-Q | onsemi | 8.811 | 488-MC74VHC1GU04DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| SN74AHC1GU04DCKR | Texas Instruments | 453.569 | 296-8751-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03280 € | 0,82 € |
| 100 | 0,02710 € | 2,71 € |
| 250 | 0,02448 € | 6,12 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02160 € | 21,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01999 € | 59,97 € |
| 6.000 | 0,01920 € | 115,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

