MC74VHC1GT08DFT2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,04312 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.514
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 13.965
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.936
Unit Price: 0,10000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,04388 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,04388 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,34915 €
Datasheet

Direct


Texas Instruments
In Stock: 34.012
Unit Price: 0,11000 €
Datasheet

Direct


Texas Instruments
In Stock: 57.470
Unit Price: 0,12000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 113.679
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09801 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09801 €
Datasheet
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT08DFT2G

DigiKey Part Number
488-MC74VHC1GT08DFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT08DFT2GCT-ND - Cut Tape (CT)
488-MC74VHC1GT08DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT08DFT2G
Description
IC GATE AND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT08DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
250,03880 €0,97 €
1000,03230 €3,23 €
2500,02928 €7,32 €
5000,02744 €13,72 €
1.0000,02592 €25,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02405 €72,15 €
6.0000,02313 €138,78 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €