Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1G66DFT1 | |
|---|---|
DigiKey Part Number | MC74VHC1G66DFT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G66DFT1 |
Description | IC SWITCH SPST-NOX1 40OHM SC88A |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 40Ohm SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G66DFT1 Models |
Category | -3db Bandwidth 180MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
On-State Resistance (Max) 40Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GW,125 | Nexperia USA Inc. | 28.881 | 1727-6764-1-ND | 0,09000 € | Similar |
| 74AHC1G66GW-Q100H | Nexperia USA Inc. | 2.047 | 1727-74AHC1G66GW-Q100HCT-ND | 0,13000 € | Similar |
| 74HCT1G66GW-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G66GW-Q100HTR-ND | 0,05235 € | Similar |
| SN74LVC1G66DCKR | Texas Instruments | 130.546 | 296-13254-1-ND | 0,15000 € | Similar |
| SN74LVC1G66DCKT | Texas Instruments | 1.115 | 296-32304-1-ND | 0,73000 € | Similar |



