MC74VHC1G05DFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G05DFT1G

DigiKey Part Number
MC74VHC1G05DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G05DFT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74VHC1G05DFT1G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G05DFT1G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G06DCKRTexas Instruments0296-8484-1-ND0,13000 €Similar
Obsolete
Marketplace Stock: 400.281 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36.000In Stock
Ships from Flip Electronics
364.281In Stock
Ships from Rochester Electronics, LLC