MC74VHC132DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.221
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 4.509
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 297
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.918
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.969
Unit Price: 0,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.400
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.144
Unit Price: 0,40000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC132DTR2

DigiKey Part Number
MC74VHC132DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC132DTR2
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC132DTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DTR2Gonsemi1.221MC74VHC132DTR2GOSCT-ND0,34000 €Direct
74VHC132MTCXonsemi4.50974VHC132MTCXCT-ND0,38000 €Similar
74AHC132PW,118Nexperia USA Inc.2971727-6515-1-ND0,27000 €Similar
74AHC132PW-Q100JNexperia USA Inc.01727-74AHC132PW-Q100JCT-ND0,32000 €Similar
SN74AHC132DBRTexas Instruments25.918296-4537-1-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes